
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
500 lm - 999.9 lm
Headlamp
LED (monochrome)
4 h
Black
Grey
110 m
120.00 g
(W x H x D) 77 x 49 x 46 mm
2
LiPo
Rechargeable battery
3.7 V
incl. rechargeable battery
4 h
500 lm
Plastic
77 mm
49 mm
IP44
USB interface
Yes
46 mm
USB
White
Plastic
3.7 V
yes
1
4
1 Stück(e)
500 lm
80 m
yes
2 Lampen
yes
yes
yes
3.7 V
yes
yes
yes
yes
1 Stück(e)
User & Safety Instructions 3436954 Hama 00228609 LED (monochrome) Headlamp USB interface 500 lm 4 h 120.00 g