
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
100 lm - 199.9 lm
Headlamp
COB LED
19 h
Black
Blue
Yellow
18 m
83.00 g
(W x H x D) 58 x 43 x 39 mm
1
AAA
19 h
110 lm
Plastic
58 mm
43 mm
Adjustable
39 mm
White
Plastic
yes
3
2
1 Stück(e)
110 lm
18 m
yes
1 Lampen
yes
yes
yes
3 Stück(e)
User & Safety Instructions 3436955 Hama 00228614 COB LED Headlamp Adjustable 110 lm 19 h 83.00 g