
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
200 lm - 499.9 lm
Headlamp
COB LED
5 h
Black
Blue
Yellow
60 m
95.00 g
(W x H x D) 61 x 46 x 33 mm
3
AAA
5 h
350 lm
Plastic
61 mm
46 mm
IP44
Emergency light
33 mm
Multi-colour
Plastic
yes
4
7
1 Stück(e)
350 lm
60 m
yes
3 Lampen
yes
yes
yes
yes
yes
4 Stück(e)
User & Safety Instructions 3436957 Hama 00228616 COB LED Headlamp Emergency light 350 lm 5 h 95.00 g