
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Only 9 Piece(s) available
Highlights & Details
Hammond Electronics 1590WUBK 1590WUBK Universal enclosure 120 x 120 x 59 Aluminium Die-cast Black 1 pc(s)
- Diecast aluminium alloy
- Satin black - polyester powder paint
- Meets IP65 standard
- 120 x 120 x 59 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Black
- Length
120 mm
- Width
120 mm
- Height
59 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 120 x 59 mm
- RoHS-compliant
Yes
- Material properties
Die-cast
- Type
1590WUBK
- Material (details)
Diecast aluminium
Documents & Downloads
Datasheet
Datasheet 537795 Hammond Electronics 1590WUBK 1590WUBK Universal enclosure 120 x 120 x 59 Aluminium Die-cast Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 537795 Hammond Electronics 1590WUBK 1590WUBK Universal enclosure 120 x 120 x 59 Aluminium Die-cast Black 1 pc(s)
Description
Hammond's 1590WUBK enclosure belongs to the manufacturer's 1590W series of light duty IP65 watertight diecast aluminium enclosures. These rugged yet easy to machine enclosures are ideal for electronic instruments. A low side wall draft angle allows easy mounting of PCBs.
The 1590WUBK's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.
The 1590WUBK's lap joint construction with factory poured silicone rubber gasket around its lid provides protection against dust and water meeting the IP65 standard. This gasket remains flexible in the temperature range -62 to +232ºC.
This model is painted in satin black using tough polyester powder paint for a lasting finish, even after machining. Matching black screws are provided for a consistent appearance.
Scope of delivery
- Hammond 1590WUBK enclosure
- Fixing screws
Hints
For diagrams and dimensions of Hammond's 1590WUBK enclosure, please refer to its datasheet under 'Downloadable Documents'

