
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
10
7% = € 0.23
€ 2.95
25
10% = € 0.33
€ 2.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
USB-CASING ABS 1551
Our service for you
Technical specifications
- Product type
USB casing
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Grey-white (RAL 7035)
- Length
65 mm
- Width
30 mm
- Height
15.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 30 x 15.5 mm
- RoHS-compliant
Yes
- Type
1551USB3GY
Documents & Downloads
Datasheet
Datasheet 1485428 Hammond Electronics 1551USB3GY USB casing 65 x 30 x 15.5 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1485428 Hammond Electronics 1551USB3GY USB casing 65 x 30 x 15.5 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)



