
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
14-day return policy included
Highlights & Details
Polycarbonate housing 1554
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey
- Length
240 mm
- Width
160 mm
- Height
120 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 120 mm
- RoHS-compliant
Yes
- Type
1555VBGY
Documents & Downloads
Datasheet
Datasheet 1539815 Hammond Electronics 1555VBGY Universal enclosure 240 x 160 x 120 Acrylonitrile butadiene styrene Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1539815 Hammond Electronics 1555VBGY Universal enclosure 240 x 160 x 120 Acrylonitrile butadiene styrene Grey 1 pc(s)







