
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
MACSOLE 1.0 Boots S3 62963 Black Width 11 Size 43
Technical specifications
- Product family name: MACSOLE 1.0
- Footbed: Climate comfort footbed MACSOLE 1.0 XCB
- Gender: Ladies, gentlemen
- Slip prevention: SRC
- Search color filter: Black
- Toe cap: Plastic cap
- Product type
Safety work boots
- Factory colour
Black
- Safety class
S3
- Shoe size (EU)
43
- Sole material
Rubber
- Lacing type
Hook-and-loop
- Protective cap
Plastic
- Material
Leather
- Shoe width
11
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2488165 Heckel MACSOLE 1.0 WLD LOW 6296343 Safety work boots S3 Shoe size (EU): 43 Black 1 Pair
Datasheet 2488165 Heckel MACSOLE 1.0 WLD LOW 6296343 Safety work boots S3 Shoe size (EU): 43 Black 1 Pair
User & Safety Instructions
User & Safety Instructions 2488165 Heckel MACSOLE 1.0 WLD LOW 6296343 Safety work boots S3 Shoe size (EU): 43 Black 1 Pair
Description
REAR MACSOLE® 1.0 WLD LOW 62963 S3 CI HI-1 HROWG SRCModel with low shaft for welding, iron andSteel industry to protect against the risk of liquidMetal spatter.- Sole: MACSOLE® 1.0 Rubber- Upper material: Pigmented scar leather, seams Fire-resistant Kevlar material, shaft cap with Splash-protection function made of pigmented grain leather. Closure system with 3 quick-release security Strap for quick pulling out of the shoe in the Emergency. Sealing flap and rim made of grain leather- Lining: Black spinning fleece, extremely resistant to abrasion- Toe protection cap: Metal-free- Non-slip midsole: Stainless steel- Insole: MACSOLE® 1.0 XCBWeight: 810 g in size 42STANDARD:EN ISO 20349:2010 - S3 CI HI-1 HRO WG SRCSizes: 38 - 48
This text is machine translated.
This text is machine translated.


















