
Number
Icy BOX IB-MS504-T 81.3 cm (32 inch) black - silver terminal
Highlights & Details
- Holder type: Tiltable, Height-adjustable, Swivelling, RotatableSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Height-adjustable
Swivelling
Rotatable
No
- Max. load capacity
9 kg
No
100 x 100 mm
- Rotation
360°
- Max. table thickness
85 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
575 mm
- Height
470 mm
- Depth
120 mm
- Factory colour
Silver-grey
- Material (details)
Steel, plastic, aluminum alloy
- Weight
7420 g
- Dim
(W x H x D) 575 x 470 x 120 mm
- Suitable for
81,3 cm (32")
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1972741 ICY BOX IB-MS504-T, Monitorständer mit Tischhalterung für 2 Monitore bis zu 32’’ (81 cm) Monitor desk mount 2 Display(s)
User & Safety Instructions
User & Safety Instructions 1972741 ICY BOX IB-MS504-T, Monitorständer mit Tischhalterung für 2 Monitore bis zu 32’’ (81 cm) Monitor desk mount 2 Display(s)
Description
The bracket is suitable for two monitors with a screen size of up to 32" (68 cm). It is important that they do not exceed a maximum weight of 9 kg.
With fixed stand
With the help of the screw clamp, the monitor holder can be attached to table tops with a maximum thickness of 85 mm and you have already installed a flexible and secure monitor holder.
At your service
No matter how you prefer to work, the various joints can be moved at many angles. Thus the monitor can be aligned exactly as one needs it. A full rotation of 360° is possible, just like 90° and different angle of inclination.
This text is machine translated.
Features
- Well thought-out design - slim and ergonomic design
- Smart Torque Adjust™ - Torque setting for different monitor weights
- Easy height adjustment thanks to gas pressure spring support
- Easy Cable™ - for neat and clear cable routing
- Special shape of the metal base guarantees stability
- For monitors up to 32" (81 cm) screen diagonal
- Removable VESA® adapter enables easy installation
- Support for VESA® Standard 100x100 and 75x75
Scope of delivery
- Allen key
- Screw set
- Quick guide.



