
Number
ICY BOX IB-MS505-TI 81.3 cm (32 inch) clamp black - silver
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
81,3 cm (32")
- Add-on displays
3 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
Built-in USB hub
Variable distance from wall
No
- Max. load capacity
7 kg
No
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
500 mm
- Height
365 mm
- Depth
165 mm
- Factory colour
Silver-grey
- Material (details)
Aluminium
- Weight
10960 g
- Dim
(W x H x D) 500 x 365 x 165 mm
- Suitable for
81,3 cm (32")
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1972772 ICY BOX IB-MS505-TI, Monitorständer mit Tischhalterung f. 3 Monitore bis zu 32’’ (81 cm) Monitor desk mount 3 Display(s)
User & Safety Instructions
User & Safety Instructions 1972772 ICY BOX IB-MS505-TI, Monitorständer mit Tischhalterung f. 3 Monitore bis zu 32’’ (81 cm) Monitor desk mount 3 Display(s)
Description
For an ergonomically correct seating position and to avoid tension, bring your monitors to eye level. Can be tilted and swiveled for a variety of orientations and viewing positions, in order to minimize disturbing glare and reflections.
Trinity
The triple monitor stand creates valuable work space on your desk. Made from high-quality aluminum, this monitor mount supports three screens up to 32" each. The IB-MS505-TI offers a variety of functions, including easy height adjustment, different tilt angles for the screens and many adjustable joints. These can be tightened or loosened, depending on the requirements of the application situation. The monitors can be rotated in portrait and landscape format.
Managed smart
Other features of the IB-MS505-TI include an integrated cable management system to safely run power and video cables. For improved accessibility, the product has USB 3.0 and audio connections in the foot area.
This text is machine translated.
Features
- Sophisticated design - slim and ergonomic aluminum design
- Smart Torque Adjust™ - Torque setting for different monitor weights
- USB 3.0 and audio interfaces are well located in the base
- Easy Cable™ - for neat and clear cable routing
- Can be fixed using a clamp base or table lead-through
- For three monitors up to 32" (81 cm) screen diagonal
- VESA® detachable adapters allow easy installation
- Support for VESA® Standard 75x75 and 100x100
Scope of delivery
- Allen key
- Screw set
- Quick installation guide






