
Number
ICY BOX IB-MS600-W - LCD Panel/Keyboard/Mouse Mounting Kit - Plastic, Steel, Aluminum Alloy
Highlights & Details
- Holder type: Height-adjustable, Keyboard tray, TiltableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 61 cm (24")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Keyboard tray
Tiltable
No
- Max. load capacity
8 kg
No
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
35°
- Tilt range (top)
-5°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
395 mm
- Height
200 mm
- Depth
570 mm
- Factory colour
Silver
Grey
White
- Material (details)
Steel, plastic, aluminum alloy
- Weight
10500 g
- Dim
(W x H x D) 395 x 200 x 570 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,4 cm (10.8")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
30.0 cm (10,8")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1972769 ICY BOX IB-MS600-W, "Sit-Stand-Workstation" mit Wandhalter für ein Monitor bis zu 24" Monitor wall mount 1 Display(s) 25
User & Safety Instructions
User & Safety Instructions 1972769 ICY BOX IB-MS600-W, "Sit-Stand-Workstation" mit Wandhalter für ein Monitor bis zu 24" Monitor wall mount 1 Display(s) 25
Description
Wall bracket for a monitor up to 24" (61 cm) screen diagonal with keyboard and mouse shelf
Many turns
The IB-MS600-W can be rotated and the arm can be tilted together with the monitor at different angles, even a 360° rotation is possible. If you want to save some space, you can also fold up the keyboard tray.
Well connected
The IB-MS600-W offers a vertically adjustable and rotatable VESA bracket for easy adjustment to individual requirements for monitors up to 24" (61 cm) screen size and 8 kg weight.
Sitting or standing?
You can sit and/or work in the stand, with the help of the keyboard and mouse shelf for right and left-handed people this is no problem and you always have monitor and peripherals in front of you.
This text is machine translated.
Features
- The IB-MS600-W "Sit-Stand-Workstation" offers an ergonomic workstation for working in the sitting and/or standing
- Easy Cable™ - for neat and clear cable routing
- Smart Torque Adjust™ - Torque setting on the VESA® mount for adjusting monitors with different weights
- Vertically adjustable VESA® brackets for easy adjustment to individual requirements
- For monitors up to 24" (61 cm) screen diagonal
- Special shape of the metal wall bracket guarantees stability
- Easy height adjustment of the workstation
- Mouse holder for right and left-handed people
- Support for VESA® Standard 100x100 and 75x75
Scope of delivery
- Allen key
- Screw set
- Quick guide.


