
Number
Highlights & Details
ICY BOX diamond stand 666
- Holder type: Tiltable, Swivelling, Rotatable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32")Load capacity (max.) 48 kg
Technical specifications
- Panel-mounting interface 75 x 75.100 x 100 mm
- Table thickness (max.) 8 cm
- Tilt angle range 0 - 17°
- Product type
Monitor desk mount
- Suitable for
81,3 cm (32")
- Add-on displays
6 Display(s)
- Holder type
Tiltable
Swivelling
Rotatable
Swivelling
- Features
2-in-1 fastener
360-degree VESA swivel plate
No
- Max. load capacity
48 kg
No
100 x 100 mm
- Rotation
180°
- Max. table thickness
50 mm
- Width
1784 mm
- Height
1023 mm
- Depth
198 mm
- Factory colour
Silver
- Material (details)
Aluminium
- Weight
9.74 kg
- Dim
(W x H x D) 1784 x 1023 x 198 mm
- Suitable for
81,3 cm (32")
- Supported monitors
6
- UKCA
yes
- Swivel angle
17°
- Clamp included
yes
- Desk thickness (min)
1 cm
- VESA mount included
yes
- Cable management
yes
- Rotating
yes
- Manual
yes
- Maximum weight capacity (per display)
8 kg
- Clamp mount desk thickness (max)
8 cm
- Grommet mount desk thickness (max)
5 cm
- Swivelling
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3825288 ICY BOX IB-MS666-T6 Monitor desk mount 6 Display(s) 81,3 cm (32") Silver Tiltable, Swivelling, Rotatable, Swivelling
Description
Made for use
Diamond booth 666 is made for those who think it's serious. Up to 6 monitors simultaneously – perfect for your dream studio or a high-end office. The aluminum arms keep each display stable, even large or heavy models. No slack, no slipping, just a solid base for your Daily Grind. And when your setup grows, the stand simply grows with it.
Flex with style
Diamond Stand 666 looks just as strong as it performs. The aluminum construction ensures maximum stability while remaining clean and balanced in the look. Robust on the desk without looking clumsy. The slim profile fits perfectly into modern workspaces, while the metal finish gives your setup a high-quality, professional touch.
Easy installation thanks to VESA® plate
Beginners such as Pros can easily install Diamond Stand 666. The removable VESA® panels make mounting your monitors much more convenient: First attach the screen, then place it relaxed on the arm without holding everything at the same time. The plates rotate freely so that you can change the format at any time. A setup, which saves time and makes adjustments extremely easy.
Do it yourself
The adjustable components in almost every respect give you full control over the position of your screens. Each monitor can be adjusted laterally, so that your layout fits perfectly with your workflow. The curved design keeps everything in the natural field of view. Your advantage: Less head movement, less load for long sessions. Your setup feels more intuitive and works better with you.
2 mounting options included
Diamond Stand 666 comes with table clamp and screw-in mounting – 2 ways to install your setup perfectly. Either fix directly at the edge of the desk or fit cleanly through an existing opening. Suitable for Home Office, Studio or Pro Workstation. No additional parts needed, everything is already there for starting.
Organised tools at last!
Say bye to cable chaos. The integrated cable management guides all the cables clearly along the arms – nothing hangs loose, nothing stacks up behind the monitors. Less fiddling, more focus. A small feature that significantly enhances your entire desk experience.
This text is machine translated.
Scope of delivery
- 1X IB-MS666-T6
- 1x user manual






