

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network patch panel
254 mm (10")
Unequipped
1 U
10 ports
Unequipped
Keystone module
254 mm
44.45 mm
Black
0.17
yes
Datasheet 1888261 Intellinet 714860 10 ports Unequipped 1 U
User & Safety Instructions 1888261 Intellinet 714860 10 ports Unequipped 1 U