
Number
Kensington SmartFit® One-Touch Dual monitor arm - black
Highlights & Details
- Maximum weight capacity 9 kg
- Minimum screen size: 33 cm (13") Maximum screen size: 86.4 cm (34")
- Number of display supported: 2
- Terminal mounting type: Table/bank
- Maximum VESA-bracket 100 x 100 mm
- Manual height adjustment Inclination adjustment
- Easy to set up
- Aluminium, plastic, steel black
Technical specifications
- Minimum screen size: 33 cm (13")
- Maximum screen size: 86.4 cm (34")
- Panel-mounting interface 75 x 75.100 x 100 mm
- Table thickness (max.) 8.5 cm
- Tilt angle range -90 - 90°
- Shipping box weight: 16.6 kg
- Product type
Monitor desk mount
- Suitable for
86,4 cm (34")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Tiltable
Swivelling
No
- Max. load capacity
9 kg
No
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Width
1100 mm
- Height
670 mm
- Depth
125 mm
- Factory colour
Black
- Material (details)
Aluminium
Plastic
Steel
- Weight
6.03 kg
- Dim
(W x H x D) 1100 x 670 x 125 mm
- Suitable for
86,4 cm (34")
- Screen size diagonal (inches)
1.0 inch
- Supported monitors
2
- UKCA
not relevant
- Swivel angle
180°
- Height adjustment range
170 - 505 mm
- Master (outer) case gross weight
16.6 kg
- Height adjustment
yes
- Desk thickness (min)
1 cm
- Master (outer) case length
587 mm
- Products per master (outer) case
2 Stück(e)
- Pan range
-90 - 90°
- Rotating
yes
- Easy to install
yes
- Master (outer) case height
254 mm
- Master (outer) case width
483 mm
- Package weight
7.8 kg
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220911 Kensington K59601WW Monitor desk mount 2 Display(s) 86,4 cm (34") Black Rotatable, Tiltable, Swivelling
Description
SmartFit® enables users to find their individual and ergonomic height adjustment. Use the hand diagram to determine your individual SmartFit® comfort color by placing your hand on it.
The adjustable Kensington SmartFit® One-Touch Dual monitor arm makes it easy to adjust the height, depth and inclination of your external monitors. Whether next to each other or on top of each other, the fully movable design gives you flexibility over the adjustment at height (170 mm - 505 mm), in rotation (+/-90° rotating and swiveling) and in the angle of inclination (+/-90°). The counterweight voltage setting allows you to "tighten" or "loosen" the arm to adjust it to different monitor weights in order to operate it with the same lightness and stability.
The stable design is suitable for flat or curved monitors with a size of 13”-34” and a weight of up to 9 kg. The two monitor arms hold it reliably in any position.
The Kensington SmartFit® One-Touch Dual monitor arm can be attached with a C-clip (tabletop thickness: 10 to 85 mm) or a grommet (tabletop thickness: 10 to 80 mm); diameter of the grommet opening: 10.5 to 50 mm) - tool kit included. Due to the non-permanent attachment, removal is very simple and leaves no traces. Thanks to the accompanying quickly detachable VESA mounting plate (75 or 100 mm) the monitor arm Ideal is suitable for VESA-mounted monitors.
The cable routing system allows you to clean up your desk without tangled wires.
The Kensington SmartFit® One-Touch Dual monitor arm has been proven to meet ANSI/BIFMA performance and safety standards.
This text is machine translated.











