
Number
Highlights & Details
Food (Kitchen/Stainless Steel/IP65…68 Protection)
- Precise design kitchen scales for kitchen, canteen, gastronomy
Technical specifications
- Factory colour
Multicolour
- Product type
Kitchen scales
- Weight range
5000 g
- Readability
1 g
- Display
Digital
- Power supply (LOV)
battery-powered
- Dim
(L x W x H) 230 x 152 x 15 mm
- Weight
1.75 kg
- Weighing plate
Acrylate polymer
- Width
152 mm
- Height
15 mm
- Length
230 mm
- Reproducibility
15 g
Documents & Downloads
Datasheet
Datasheet 2340077 Kern FGE 5K-3 Kitchen scales Digital Weight range=5000 g Multicolour 230 x 152 x 15
User & Safety Instructions
User & Safety Instructions 2340077 Kern FGE 5K-3 Kitchen scales Digital Weight range=5000 g Multicolour 230 x 152 x 15
Information
Information 2340077 Kern FGE 5K-3 Kitchen scales Digital Weight range=5000 g Multicolour 230 x 152 x 15
Description
This text is machine translated.




