
Number
Highlights & Details
HK07-protective contact socket anthracite
- HK07 switch program
- Increased touch protection
- Protection type IP20
Technical specifications
- Type
1-way socket outlet with increased touch protection
- Switch type function
PG socket
- Product type
Switch product range
- Switch type component
Insert
- Type series
HK 07
- Factory colour
Anthracite
- Nominal voltage
230 V
- Nominal current
16 A
IP20
- Content
1 pc(s)
- Material
PVC
- Switch contact
Plug-in terminal
16 A
250 V
Flush mounted (plaster)
Anthracite
TRUE
1
FALSE
FALSE
Lacquered
FALSE
1
TRUE
50-50 MHz
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
0 A
Mounting with claw and screw
None
7024
IK00
FALSE
FALSE
Matt
FALSE
TRUE
IP20
55 mm
55 mm
41.1 mm
0
FALSE
FALSE
1
FALSE
0
2
32
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1970329 Kopp 1x Insert PG socket HK 07 Anthracite 940015008 1 pc(s)
Warranty Terms
Warranty Terms 1970329 Kopp 1x Insert PG socket HK 07 Anthracite 940015008 1 pc(s)









