
Highlights & Details
HK05-protective contact socket arctic white
- HK05 switch program
- Increased touch protection
- Protection type IP20
Technical specifications
- Type
1-way socket outlet, with increased touch protection
- Switch type function
PG socket
- Product type
Switch product range
- Switch type component
Insert
- Type series
HK05
- Factory colour
Arctic white
- Nominal voltage
230 V
- Nominal current
16 A
IP20
- Content
1 pc(s)
- Material
PVC
- Switch contact
Plug-in terminal
16 A
250 V
Flush mounted (plaster)
White
TRUE
1
FALSE
FALSE
Untreated
FALSE
1
TRUE
50-50 MHz
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
0 A
Mounting with claw and screw
None
9016
IK00
FALSE
FALSE
Glossy
FALSE
TRUE
IP20
57 mm
57 mm
41.1 mm
0
FALSE
FALSE
1
FALSE
0
2
32
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1970344 Kopp 1x Insert PG socket HK05 Arctic white 920602002 1 pc(s)
Warranty Terms
Warranty Terms 1970344 Kopp 1x Insert PG socket HK05 Arctic white 920602002 1 pc(s)







