
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable bridge
Grey
1830 mm
Inside
541739
SRD75GY
(L x W x H) 1830 x 76.20 x 17.40 mm
1
Bottom
1 pc(s)
Halogen-free
PVC
76.20 mm
17.40 mm
Yes
PVC
SRD75GR
Datasheet 541739 KSS Cable bridge 541739 PVC Grey No. of channels: 1 1830 mm Content: 1 pc(s)
User & Safety Instructions 541739 KSS Cable bridge 541739 PVC Grey No. of channels: 1 1830 mm Content: 1 pc(s)