
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Cable bridge
Grey
1830 mm
Inside
541789
SRD100GY
(L x W x H) 1830 x 101.60 x 23.20 mm
1
Bottom
1 pc(s)
Halogen-free
PVC
101.60 mm
23.20 mm
Yes
PVC
SRD100GR
Datasheet 541789 KSS Cable bridge 541789 PVC Grey No. of channels: 1 1830 mm Content: 1 pc(s)
User & Safety Instructions 541789 KSS Cable bridge 541789 PVC Grey No. of channels: 1 1830 mm Content: 1 pc(s)