
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
LAPP 52015710 Cable gland PG9 Brass Brass 1 pc(s)
- PG brass screwed thread nickel-plated, protection class IP 68.
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
PG9
- Material
Brass
- Clamp Ø
3 mm
- Terminal Ø (max.)
8 mm
- Thread length
6 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
17 mm
- Weight
18.00
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52015710
- Type
SKINTOP® MS PG9
- Material (details)
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
- Type
MS PG9
- Temperature range
-30 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527668 LAPP 52015710 Cable gland PG9 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527668 LAPP 52015710 Cable gland PG9 Brass Brass 1 pc(s)
Information
Information 527668 LAPP 52015710 Cable gland PG9 Brass Brass 1 pc(s)
Description
Screwed cable gland with PG threads for use in mechanical engineering and plant construction, measurement and control systems, in chemistry, plant construction, medical technical devices and in many other areas where there are exacting requirements of special stability and functional security.
Scope of delivery
- Locknut not included



