
Number
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
PG29
- Material
Polyamide
- Clamp Ø
14 mm
- Terminal Ø (max.)
25 mm
- Thread length
11 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP69K
- Spanner size
42 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53018060
- Type
SKINTOP® ST PG29
- Material (details)
Body: Polyamide, seal: CR/NBR
- Type
SKINTOP® ST PG29
- Clamping range diameter mm
14 - 25 mm
- Temperature range
static: -40 - +100°C · Dynamic: -20 to +100 °C
- Size
PG29
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532364 LAPP 53018060 Cable gland PG29 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532364 LAPP 53018060 Cable gland PG29 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 532364 LAPP 53018060 Cable gland PG29 Polyamide Grey-white (RAL 7035) 1 pc(s)

