
Number
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
C5R Classic torch
Highlights & Details
- 2 light intensity and flash function
- Advanced focus system
- Long term durability
- Rapid Focus
- Floating Charge system
Technical specifications
- Li-ion battery 3.7V, 700 mAh
- Charging time approx. 150 min.
- Colour temperature 6000 to 8000 K
- Colour rendering index 75 CRI
- Temperature range -20 to +40 °C
- Luminous flux (range)
500 lm - 999.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
15 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
240 m
- Weight
75 g
- Dim
(Ø x L) 26 mm x 117 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
Rechargeable battery
- Weight, information
incl. rechargeable battery
- Light duration (high)
3 h
- Light duration (low)
15 h
- Illumination range (low)
50 m
- Luminous flux (high)
500 lm
- Luminous flux (low)
20 lm
- Material
Aluminium
PMMA
- Length
117 mm
- (Ø)
26 mm
IP54
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3304391 Ledlenser C5R Classic 503151 LED (monochrome) Torch rechargeable 500 lm 15 h 75 g
User & Safety Instructions
User & Safety Instructions 3304391 Ledlenser C5R Classic 503151 LED (monochrome) Torch rechargeable 500 lm 15 h 75 g
Description
With a length of 117 mm, the C5R Classic is a little bigger than its sister the P5, but it's also a little lighter and much more powerful. The reason is a lithium-ion battery, with which it can last for 15 hours and brightens. The lamp can be charged comfortably with the Floating Charge system, has three light functions and fits in shirt or trouser pocket.
This text is machine translated.
This text is machine translated.
Features
- 2 light intensity levels
- Flashlight Function (Strobe)
- Power optimized – up to 240 meters light range with a luminous flux of up to 420 lumen
- Solid running time - up to 15 hours at the lowest setting
- Very convenient charging - quickly to hand with the Floating Charge system
- Easy to use – 3 light functions, End Cap Switch
- For long lamp life – robust metal housing and high-quality gold contacts
- Splash-proof
- Impact-proof
- LED charging and status display
- Temperature control system
- Floating Charge system
- End cap switch
Scope of delivery
- C5R classic
- Set of rechargeable batteries
- Floating Charge system
- Wrist strap
- Fitting Material
- USB cable
- User manual.
Hints
Lighting output (lumens) and maximum beam length (metres) are measured right after switching on using the brightest setting and with fresh batteries, or with a fully charged battery for rechargeable torches. In each case, average values may vary about +/- 15% depending on the battery/rechargeable battery.
Average light duration at the lowest setting up to a luminous flux of 1 lumen.





