
Number
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
C7R Classic torch
Highlights & Details
- 2 light intensity levels
- Advanced focus system
- Long term durability
- Rapid Focus
Technical specifications
- Li-ion battery 3.7V, 2500 mAh
- Charging time approx. 300 min.
- Colour temperature 6000 to 8000 K
- Colour rendering index 65 CRI
- Temperature range -20 to +40 °C
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
40 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
210 m
- Weight
210 g
- Dim
(Ø x L) 37 mm x 166 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
Rechargeable battery
- Weight, information
incl. rechargeable battery
- Light duration (high)
2 h
- Light duration (low)
40 h
- Light duration (medium)
5 h
- Illumination range (low)
40 m
- Illumination range (medium)
150 m
- Luminous flux (high)
1000 lm
- Luminous flux (low)
20 lm
- Luminous flux (medium)
250 lm
- Material
Aluminium
PMMA
- Length
166 mm
- (Ø)
37 mm
IP54
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3304392 Ledlenser C7R Classic 503150 LED (monochrome) Torch rechargeable 1000 lm 40 h 210 g
User & Safety Instructions
User & Safety Instructions 3304392 Ledlenser C7R Classic 503150 LED (monochrome) Torch rechargeable 1000 lm 40 h 210 g
Description
Economy meets ecology: With its energy concept perfectly adapted to battery operation, the C7R Classic not only protects the environment, but also saves money. Up to 1,000 gigantic LM1 luminous flux further light up to 210 m, although the torch is only 16.6 cm long. And the convenient floating charge system makes it always within easy reach. It's a good idea to set a bright example.
This text is machine translated.
This text is machine translated.
Features
- 3 light intensity levels
- Very convenient charging - quickly to hand with the Floating Charge system
- Convenient charging display: Red – charging, green – charged
- Individual lighting programs and optimized power consumption – Smart light technology
- From homogeneous, circular close-up light (focused) to sharply bundled high beam (focused) – the patented 3 Advanced Focus System with reflector lens enables efficient, tailor-made light
- Rapid changes in the light cone – Rapid focus
- Splash-proof
- Impact-proof
- LED charging and status display
- Temperature control system
- Floating Charge system
- Smart light technology
- End cap switch
Scope of delivery
- C7R Classic
- Set of rechargeable batteries
- Floating Charge system
- Wrist strap
- Fitting Material
- USB cable
- User manual.
Hints
Lighting output (lumens) and maximum beam length (metres) are measured right after switching on using the brightest setting and with fresh batteries, or with a fully charged battery for rechargeable torches. In each case, average values may vary about +/- 15% depending on the battery/rechargeable battery.
Average light duration at the lowest setting up to a luminous flux of 1 lumen.





