
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Ledlenser K6R gray flashlight
Highlights & Details
- K6R rechargeable mini torch
- For a keyring
- With USB charging function
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Keyring torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Aluminium
- Illumination range (high)
80 m
- Weight
30 g
- Dim
(Ø x L) 30 mm x 62 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
Rechargeable battery
- Operating voltage
3.7 V
- Luminous flux (high)
400 lm
- Luminous flux (low)
200 lm
- Material
Aluminium
- Length
62 mm
- (Ø)
30 mm
IP2X
- Features
USB interface
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886477 Ledlenser K6R 502577 LED (monochrome) Keyring torch USB interface rechargeable 400 lm 30 g
Warranty Terms
Warranty Terms 2886477 Ledlenser K6R 502577 LED (monochrome) Keyring torch USB interface rechargeable 400 lm 30 g
Description
The compact, rechargeable key ring lamp K6R delivers a strong brightness up to 400 Lumen at the push of a button, WAS it makes it significantly Heller and more intuitive than the torch function of many smartphones. The lamp is charged comfortably and wirelessly via the integrated, foldable USB-A interface and also has a battery and charging status display. In addition, the noble lamp made of brushed aluminum has a red light function as well as numerous other features, which make it a powerful accessory for the keychain or the backpack. The practical transport lock protects against unintentional activation. Length: 6.2 cm Light output: 400 lm (boost) for up to 80 m range (power mode: 200lm, 50m). Three luminosity stages and additional red light function. Permanently installed Li-Ion battery with 3.7 V and 550 mAh. Scope of delivery: Light including battery, snap hook (for attachment e.g. to a key ring). Weight with rechargeable battery 30 g. Head diameter 30 mm Housing diameter 30 mm Case material: Aluminium. Light functions:Low Power, Power, Boost. Colour temperature 5000 to 8000 K. Switch: End cap switch. Delivery: K6R, carabiner hooks. Protection class: IP2X.
This text is machine translated.
This text is machine translated.
Features
- The compact, rechargeable key ring lamp K6R delivers a strong brightness up to 400 Lumen at the push of a button, WAS it makes it significantly Heller and more intuitive than the torch function of many smartphones
- The lamp is charged comfortably and wirelessly via the integrated, foldable USB-A interface and also has a battery and charging status display
- In addition, the noble lamp made of brushed aluminum has a red light function as well as numerous other features, which make it a powerful accessory for the keychain or the backpack
- The practical transport lock protects against unintentional activation
- Length 6.2 cm
- Light output: 400 lm (boost) for up to 80 m range (power mode: 200lm, 50m)
- Three luminosity stages and additional red light function
- Permanently installed Li-Ion battery with 3.7 V and 550 mAh
- Weight with rechargeable battery 30 g
- Head diameter 30 mm
- Housing diameter 30 mm
- Aluminium casing material
- Light functions:Low Power, Power, Boost
- Colour temperature 5000 to 8000 K
- Switch: End cap switch
- Delivery: K6R, carabiner hooks
- Protection class: IP2X.
Scope of delivery
- Lamp with rechargeable battery
- Carabiner (for mounting e.g. on a bunch of keys)








