
Number
Ledlenser K6R safety gray flashlight
Highlights & Details
- K6R Safety rechargeable mini torch
- Shrill alarm
- USB charging function
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Inspection lamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Aluminium
- Illumination range (high)
80 m
- Weight
32 g
- Dim
(Ø x L) 30 mm x 66 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
Rechargeable battery
- Operating voltage
3.7 V
- Luminous flux (high)
400 lm
- Material
Aluminium
- Length
66 mm
- (Ø)
30 mm
IP2X
- Features
USB interface
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886479 Ledlenser K6R safety 502580 LED (monochrome) Inspection lamp USB interface rechargeable 400 lm 32 g
Warranty Terms
Warranty Terms 2886479 Ledlenser K6R safety 502580 LED (monochrome) Inspection lamp USB interface rechargeable 400 lm 32 g
Description
This text is machine translated.
Features
- The compact, rechargeable key ring lamp K6R Safety helps to combat two essential problems that go with darkness: The personal feeling of insecurity and the lack of light
- The directly activated, shrill alarm signal of the keychain light scares off attackers and serves as a loud emergency call
- The up to 400 lumen bright light reliably lights up the environment
- In this way, the lamp becomes an indispensable accessory for every hand-bag, and can do so, for instance
- Over the built-in snap hook
- The lamp is charged comfortably and wirelessly via the integrated, foldable USB-A interface and also has a battery and charging status display
- The practical transport lock protects against unintentional activation
- Length 6.6 cm
- Light output 400 lm for up to 80 m range
- Three light stages and additional strobe function (irritating flash)
- Permanently installed Li-Ion battery with 3.7 V and 400 mAh
- Weight with rechargeable battery 32 g
- Head diameter 30 mm
- Housing diameter 30 mm
- Aluminium casing material
- Light functions:Low Power, Power, Boost, Strobe
- Colour temperature 5000 to 8000 K
- Switch: End cap switch
- Supplied with K6R Safety, carabiner hooks
- Protection class: IP2X.
Scope of delivery
- Lamp with rechargeable battery
- Carabiner (for mounting e.g. on a bunch of keys)

