
Number
P2R LED rechargeable torch, 200 lumens, USB-C, 90m Zoom, IP54, 8 hours run time
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Light duration (max.)
8 h
- Power supply (LOV)
rechargeable
battery-powered
- Illumination range (high)
90 m
- Weight
36 g
- Technology
Li-ion
- Light duration (high)
1 h
- Light duration (low)
8 h
- Light duration (medium)
2 h
- Illumination range (low)
20 m
- Illumination range (medium)
50 m
- Luminous flux (high)
200 lm
- Luminous flux (low)
20 lm
- Luminous flux (medium)
80 lm
IP54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438565 Ledlenser P2R 503097 Torch rechargeable, battery-powered 200 lm 8 h 36 g
User & Safety Instructions
User & Safety Instructions 3438565 Ledlenser P2R 503097 Torch rechargeable, battery-powered 200 lm 8 h 36 g
Conformity certificate
Conformity certificate 3438565 Ledlenser P2R 503097 Torch rechargeable, battery-powered 200 lm 8 h 36 g
Warranty Terms
Warranty Terms 3438565 Ledlenser P2R 503097 Torch rechargeable, battery-powered 200 lm 8 h 36 g
Description
This text is machine translated.
Scope of delivery
- 1x pen light
- 1 x batteries















