
Number
P3 mini LED torch, 130 lumen, 1110m Zoom, IP54, 6.5 hours runtime
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Light duration (max.)
6.5 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
110 m
- Technology
Alkali-manganese
- Light duration (high)
2.5 h
- Light duration (low)
6.5 h
- Light duration (medium)
4 h
- Illumination range (low)
40 m
- Illumination range (medium)
70 m
- Luminous flux (high)
130 lm
- Luminous flux (low)
20 lm
- Luminous flux (medium)
60 lm
IPX4
IP54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438566 Ledlenser P3 503106 Torch battery-powered 130 lm 6.5 h
User & Safety Instructions
User & Safety Instructions 3438566 Ledlenser P3 503106 Torch battery-powered 130 lm 6.5 h
Conformity certificate
Conformity certificate 3438566 Ledlenser P3 503106 Torch battery-powered 130 lm 6.5 h
Warranty Terms
Warranty Terms 3438566 Ledlenser P3 503106 Torch battery-powered 130 lm 6.5 h
Description
Whether you are taking dog walks, doing work, hiking or in an emergency – the P3 offers reliable light in every situation. The convenient key ring holder allows the lamp to be fixed securely to your backpack, key or your jacket - light always within reach.
The advanced focus technology enables a fast change between wide floodlight and focused beam with a range of up to 110 m – Ideal in the dark or when working in confined spaces. The use is made intuitive via the end cap switch.
The torch is operated with an AAA battery (included), but also supports rechargeable 1.2 V NiMH batteries – perfect if you are looking for a rechargeable torch. With up to 6.5 hours of light it is reliable in everyday and on tour.
The housing is made from 75% recycled aluminum and is protected against dust and water thanks to IP54 certification – Ideal as an outdoor torch, emergency torch or as a daily companion for large and small.
The 7-year guarantee with registration completes the package – robust, sustainable, powerful. Whether as a flashlight for children, for hikes or for security – the P3 is a small powerhouse for each situation.
This text is machine translated.
Scope of delivery
- 1x mini torch
- 1x AAA battery


















