The Ledlenser P7R 25th Anniversary Edition is the ultimate rechargeable torch for all, who expect maximum power in a compact design. With up to 2000 lumens of extremely bright light and a weight of only 197 g, it is the perfect Everyday Carry lamp for outdoor adventurers, mission staff and professionals. Whether you are hiking at dusk, taking a patrol at night or preparing for power outages – you can rely on the P7R when it really matters.
Designed for maximum clarity and control, the beam of the P7R reaches a range of up to 320 meters – that corresponds to more than three football fields. Thanks to the patented advanced focus system of Ledlenser you can change continuously from a broad floodlight for working in the near area to a focused Spot for large distances. With the intuitive Mode Select ring, brightness levels and light modes can be set quickly, easily and precisely - even with gloves.
Reliability is at the heart of the design: The P7R 25th Anniversary comes with two 18650 batteries and offers a runtime of up to 80 hours per battery on one charge. Via the USB-C-connection the powerful 4600 mAh lithium-ion battery is fully charged in just 3 hours – fast, efficient and universal.
Made from 75% recycled aluminum, the P7R is designed for demanding usage conditions. It is IP68 waterproof, dust-proof and crash-tested from 2 meter height – a reliable companion for camping, fishing, trekking, construction sites or emergency equipment.
This text is machine translated.