
Number
Highlights & Details
Ledlenser T² 25th Anniversary Edition torch Dark blue
- Limited 25-year anniversary edition in Dark Blue
- Exclusive 25 year warranty* (upon registration)
- Tactical torch with end cap switch
- 240 lumen light current in Power mode
- Beam range up to 180 m
- High dust and water protection IP56
- Powered by 3 x AAA batteries (included)
- Robust aluminium enclosure
- Non-slip surface for secure grip
- Fall safety up to 1 m.
Technical specifications
- Light color: Cold white (6000–8000 K)
- CRI: 70
- Power mode: 240 lm / 180 m light range / 4 h light duration
- Low Power mode: 25 lm / 60 m light range / 25 h light duration
- Power status indicator: Low battery warning
- Switch: End cap switch
- Operating temperature range from -20 to +40°C.
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Light duration (max.)
4 h
- Power supply (LOV)
battery-powered
- Factory colour
Dark blue
- Illumination range (high)
180 m
- Weight
98 g
- Dim
(L x W) 115 mm x 25 mm
- Light duration (low)
25 h
- Illumination range (low)
60 m
- Luminous flux (high)
240 lm
- Luminous flux (low)
25 lm
- Material
Aluminium alloy
- Width
25 mm
- Length
115 mm
IP56
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3742053 Ledlenser T² 25th Anniversary Edition 503266 Torch battery-powered 240 lm 4 h 98 g
User & Safety Instructions
User & Safety Instructions 3742053 Ledlenser T² 25th Anniversary Edition 503266 Torch battery-powered 240 lm 4 h 98 g
Warranty Terms
Warranty Terms 3742053 Ledlenser T² 25th Anniversary Edition 503266 Torch battery-powered 240 lm 4 h 98 g
Description
This text is machine translated.
Scope of delivery
- 1x Ledlenser T² 25th Anniversary Edition
- 1x battery set AAA (3 pieces)
- 1x wrist strap
System requirements
- Powered by 3 x AAA batteries (included)


