
Number
Highlights & Details
Legamaster MOTION easy column system
- Holder type: Floor-wall, Motorised, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 139,7 cm (55") - 248,9 cm (98")Load capacity (max.) 100 kg
Technical specifications
- Product type
Base
- Suitable for
139,7 cm (55") - 248,9 cm (98")
- Add-on displays
1 Display(s)
- Holder type
Floor-wall
Motorised
Height-adjustable
- Features
Anti-collision function
Remote control
No
- Max. load capacity
100 kg
No
200 x 200 mm
800 x 600 mm
- Width
986 mm
- Height
1771 mm
- Depth
456 mm
- Factory colour
Black
- Weight
33.10 kg
- Dim
(W x H x D) 986 x 1771 x 456 mm
- Suitable for
139,7 cm (55")
248,9 cm (98")
Documents & Downloads
Datasheet
Datasheet 3802257 Legamaster Base 1 Display(s) 139,7 cm (55") - 248,9 cm (98") Black Floor-wall, Motorised, Height-adjustable
User & Safety Instructions
User & Safety Instructions 3802257 Legamaster Base 1 Display(s) 139,7 cm (55") - 248,9 cm (98") Black Floor-wall, Motorised, Height-adjustable
Description
Maximum flexibility for dynamic working and learning. Bring movement to your presentation everyday! The MOTION EASY roll stand offers the same premium features and security standards as the pylon system, but makes you totally mobile. Thanks to the high-quality wheels you can move your large-format display easily and safely from room to room – Ideal for flexible work areas and collaborative teamwork.
This text is machine translated.








