
Number
Highlights & Details
Legamaster MOTION EASY mobile stand
- Holder type: Motorised, Height-adjustable, StandSupports VESA standards up toSuitable for displays sized (range): 139,7 cm (55") - 248,9 cm (98")Load capacity (max.) 100 kg
Technical specifications
- Product type
TV trolley
- Suitable for
139,7 cm (55") - 248,9 cm (98")
- Add-on displays
1 Display(s)
- Holder type
Motorised
Height-adjustable
Stand
- Features
Anti-collision function
Remote control
Tray
No
- Max. load capacity
100 kg
No
200 x 200 mm
800 x 600 mm
- Width
1036 mm
- Height
1763 mm
- Depth
738 mm
- Factory colour
Black
- Weight
34.90 kg
- Dim
(W x H x D) 1036 x 1763 x 738 mm
- Suitable for
139,7 cm (55")
248,9 cm (98")
Documents & Downloads
Datasheet
Datasheet 3802258 Legamaster TV trolley 1 Display(s) 139,7 cm (55") - 248,9 cm (98") Black Motorised, Height-adjustable, Stand
User & Safety Instructions
User & Safety Instructions 3802258 Legamaster TV trolley 1 Display(s) 139,7 cm (55") - 248,9 cm (98") Black Motorised, Height-adjustable, Stand
Description
The stable rock in the surf for your presentations. This electrically height-adjustable column system provides maximum stability and safety in a fixed location. Thanks to the easy adjustment at the touch of a button, it is Ideal for changing users and different body sizes. Moreover, it can be perfectly combined with optional side wings, in order to create additional writing and work surfaces in the classroom.
This text is machine translated.









