
Highlights & Details
Lenovo V15 G2-IJL Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- Anti-glare, LED backlit
- Intel® Celeron®
- N4500
- Number of cores: 2 x max. 2.8 GHzRAM: 8 GB;DDR4 SDRAM;2933 MHz256 GB SSD;Intel UHD Graphics;FreeDOS
Technical specifications
- Product type
Laptop
- Type
V15 G2-IJL
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Anti-glare
LED backlit
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Celeron®
- Processor/type
N4500
- Processor cores (No.)
2 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
2.8 GHz
- CPU cache
4 MB
8 GB
- Memory clock speed
2933 MHz
- RAM type
DDR4 SDRAM
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- SSD size (total)
256 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
HDMI™
USB A (USB 2.0)
USB A (USB 3.0)
USB C® (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.0 ports
1 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Black
- Width
359.2 mm
- Height
19.9 mm
- Depth
235.8 mm
- Weight
1.7 kg
- Battery / technology
38 Wh, lithium polymer
- Operating time (max.)
11.4 h
- Operating system (Version)
FreeDOS
- Screen size diagonal (inches)
15 inch
- CPU clock rate
2 x 1.1 GHz / max. 2.8 GHz
- GPU brand
Intel
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Display
39.6 cm (15.6 inch)
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384706 Lenovo Laptop V15 G2-IJL 39.6 cm (15.6 inch) Full HD Intel® Celeron® N4500 8 GB RAM 256 GB SSD German, QWERTZ Black 82QY
Description
Scope of delivery
- Lenovo V15 G2-IJL laptop
- Power adapter
- This text is machine translated.









