
Leuze Electronic Proximity sensor Inductive IS 208MM/4NO-2N5-S8.3 50109646 M8 non-shielded PNP (Ø x L) 8 mm x 45 mm
Number
Technical specifications
- Product type
Proximity sensor
- Type
IS 208MM/4NO-2N5-S8.3
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
5000 Hz
- Switching distance (max.)
2.5 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Size
M8
- Connector
M8 (3-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
45 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 45 mm
- Content
1 pc(s)
- Switching frequency
5000 Hz
- Type
IS 208 MM/4 NO-2N 5-s8.3
Documents & Downloads
Datasheet
Datasheet 505644 Leuze Electronic Proximity sensor Inductive IS 208MM/4NO-2N5-S8.3 50109646 M8 non-shielded PNP (Ø x L) 8 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 505644 Leuze Electronic Proximity sensor Inductive IS 208MM/4NO-2N5-S8.3 50109646 M8 non-shielded PNP (Ø x L) 8 mm x 45 mm




