
Leuze Electronic Proximity sensor Inductive ISS 218MM/4NO-20N-S12 50109710 M18 non-shielded PNP (Ø x L) 12 mm x 48.5 mm
Number
Technical specifications
- Product type
Proximity sensor
- Type
ISS 218MM/4NO-20N-S12
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching frequency
2000 Hz
- Switching distance (max.)
20 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
chrome plated
- Installation type
non-shielded
- Size
M18
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
76 °C
IP67
- Length
48.5 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 48.5 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
- Type
ISS 218 MM/4 NO-20 N-S12
Documents & Downloads
Datasheet
Datasheet 505655 Leuze Electronic Proximity sensor Inductive ISS 218MM/4NO-20N-S12 50109710 M18 non-shielded PNP (Ø x L) 12 mm x 48.5 mm
User & Safety Instructions
User & Safety Instructions 505655 Leuze Electronic Proximity sensor Inductive ISS 218MM/4NO-20N-S12 50109710 M18 non-shielded PNP (Ø x L) 12 mm x 48.5 mm




