
Number
Manhattan 462501 Monitor desk mount
Highlights & Details
- Holder type: Portrait, Height-adjustable, Landscape, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Portrait
Height-adjustable
Landscape
Swivelling
Tiltable
Swivelling
- Features
360-degree VESA swivel plate
Pneumatic
No
- Max. load capacity
9 kg
Yes
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
83 mm
- Tilt range (bottom)
45°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
112 mm
- Height
570 mm
- Depth
942 mm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
3820 g
- Dim
(W x H x D) 112 x 570 x 942 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350612 Manhattan 462501 Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Portrait, Height-adjustable, Landsc
Description
Make your office or home-office desk ergonomic and conquer valuable work on it with this Manhattan monitor holder. It carries your screens on a gas pressure spring, so that you can comfortably optimize the viewing angle. The VESA Dual bracket is suitable for displays from 17" to 32" with a load up to 9 kg per arm. The attractive black paint provides for noble finish and fits to almost every office equipment.
Feather-light height adjustment
With the gas spring, you can easily adjust the height of your display for the perfect line of sight between 158 and 406 mm. The voltage of the holder can be flexibly adjusted to your monitor weight.
Full Motion for the optimum viewing angle
The fully movable arms can be moved on several axes for inclination, extension and swivel to ideal ergonomics. Even rotating is possible – rotate your monitors from landscape to portrait, for example, to view photos or read long code lines without much scrolling.
Easy to set up
Use the C-clip to attach the bracket to the side of a table or counter with a thickness of 10 to 83 mm. They can also be mounted at a table bore/passage with a diameter of 10 to 83 mm. The complete installation material required for this is included in delivery.
Tidy cable management
An integrated cable management holds your monitor cable tightly and without knots.
This text is machine translated.
Features
- General
- RoHS certificates
- Suitable for flat and cuved displays from 17" to 32"
- 2 to 9 kg per arm
- Swivel 180 °
- Tilts +90°/-45°
- Rotates 360°
- Height adjustable from 158 to 406 mm
- Total dimensions (L x W x H) 570 x 112 x 942 mm
- Arm length (fully extended): 450 mm
- Net weight: 3.83 kg
- Gross weight: 4.36 kg
- Material: Aluminium
- Surface thickness for terminal installation: 10 to 83 mm
- Hole diameter for installation in passage/hole: 10 to 83 mm
- VESA standard: 75x75, 100x100
Scope of delivery
- Table holder with gas spring for two monitors, aluminum
- Fitting Material
- User manual.





