
Number
Highlights & Details
MT TAVOLA battery TL IP54 2W-200lm/827 night black
- Integrated battery table lamp LED
- enter Touch dimmer 100 - 5%
- Light duration depending on the dimming condition 6 - 12 hours.
- high-quality, powder-wash. Die-cast aluminum housing
- Protected Micro- USB charging socket
Technical specifications
- Product type
LED outdoor desk light
- Operating voltage
5 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2.0 W
2 W
7000 K
- Colour
Warm white
350 lm
- Total luminous flux
200 lm
- Adjustable on-time (min.)
360 min
- Adjustable on-time (max.)
720 min
- Light features
Battery-powered
Dimmable
- Factory colour
White
Antique finish
- Material
Aluminium (die-cast)
Plastic
IP54
- Protection class
III
- Weight
1040 g
- Dim
(Ø x H) 110 mm x 380 mm
n.rel.
- Light duration (max.)
20000 h
- Light bulb included
Yes
- Height
380 mm
- (Ø)
110 mm
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2524831 Megatron MT68051 TAVOLA LED outdoor desk light 2 W Warm white White, Antique finish
User & Safety Instructions
User & Safety Instructions 2524831 Megatron MT68051 TAVOLA LED outdoor desk light 2 W Warm white White, Antique finish
Warranty Terms
Warranty Terms 2524831 Megatron MT68051 TAVOLA LED outdoor desk light 2 W Warm white White, Antique finish
Description
The Megatron TAVOLA battery table lamps are equally suitable for catering and private households as well as for indoor and outdoor use (IP54). The high-quality metal housing (weight 1040 g) provides stability. The built-in LEDs are 350 lumens bright and emit warm white light (2700K). They are switched on, off and dimmed with a sensor switch on the top of the lamp screen. The Li-Ion rechargeable battery (2x2200mAh) allows the light to light up for 6 to 12 hours depending on the dimming status. Charging is done via mini USB cable, a 230V USB charger is included.
This text is machine translated.
Features
- Flicker-free, therefore eye-friendly
- Voltage (battery): DC 3.7 V
- USB charger 100-240 V
- Charging via USB cable: Max. DC5V/1A
- Light duration with full battery up to 12 hours
- Charging time 5 to 6 hours
- Battery type: Li-Ion rechargeable battery
- Connection type: USB DC5V
- Power consumption: 2.0 W
- Rated power consumption 2.0 W
- Dimmable? Yes 100-5% (touch dimmer)
Scope of delivery
- Incl. 1.5m micro USB charging cable and 100-240V USB charger









