
Number
Highlights & Details
Fully movable table holder with spring system & 2 USB-connections for flat screens
- Holder type: Tiltable, Rotatable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Rotatable
Swivelling
- Features
Built-in USB hub
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Max. table thickness
85 mm
- Tilt range (bottom)
40°
- Tilt range (top)
40°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372089 My Wall HL 22-1 L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Rotatable, Swivelling
Warranty Terms
Warranty Terms 2372089 My Wall HL 22-1 L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Rotatable, Swivelling
Description
With its well thought-out concept of comfort, ergonomics and design, our HL 22-1 L knows how to convince.
It presents itself with two integrated USB-connections in the front side. These enable you to connect your smartphone, USB sticks, USB headsets and other USB devices quickly and easily. This makes it easy to synchronize your data, conduct video conferences or charge your smartphone. You no longer have to stand up and search for a free slot behind your PC.
The adjustment of the ergonomically correct viewing angle is also child's play. With just a few simple steps you can set your screen perfectly. For this purpose, functions are available for height adjustment as well as for turning, tilting and swiveling.
The integrated spring system allows you to set the desired monitor height tool and continuously. This avoids typical symptoms, such as when you stay in front of the screen for a longer period of time Head and neck pain. Whether working or playing, the HL 22-1 L offers a great addition to your setup.
The scope of delivery includes a mounting bracket as well as a VESA quick-change plate for mounting your monitor. Use the clip to mount your monitor on tables from 1 to 8.5 cm thick. The VESA quick-change plate holds your screen securely at up to 9 kg and also enables easy mounting and de-mounting.
Our holder is not only functional. With its elegant design, it is also a visual highlight. The high-quality black-anthracite paint gives the holder a noble look. The integrated cable management provides for a free desk and rounds off the esthetic image.
This text is machine translated.
Features
- Suitable for screen size 17" - 32" (43 - 81 cm)
- Load 2 - 9 kg
- Tilt: + / - 40°
- laterally rotatable 180°
- Screen can be rotated horizontally: 360°
- VESA 75 x 75, 100 x 100
- including mounting material and installation instructions.
Scope of delivery
- Including mounting material and installation instructions.












