
Number
Highlights & Details
my Wall HL 25-1 L Table holder
- Holder type: RotatableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 88,9 cm (35")Load capacity (max.) 11 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 88,9 cm (35")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
No
- Max. load capacity
11 kg
No
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623217 My Wall HL 25-1 L Monitor desk mount 1 Display(s) 43,2 cm (17") - 88,9 cm (35") Black Rotatable
Warranty Terms
Warranty Terms 2623217 My Wall HL 25-1 L Monitor desk mount 1 Display(s) 43,2 cm (17") - 88,9 cm (35") Black Rotatable
Description
This text is machine translated.
Features
- For screens 43 - 89 cm (17 in. - 35 in.)
- Minimum load 2.5, max. 11 kg (per screen)
- Specially coated surface in high-gloss red










