
Number
Highlights & Details
my Wall HL 55 L Table stand
- Holder type: Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor base
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
No
- Max. load capacity
8 kg
No
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623229 My Wall HL 55 L Monitor base 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable
Warranty Terms
Warranty Terms 2623229 My Wall HL 55 L Monitor base 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable
Description
This text is machine translated.
Features
- For screens 43 - 81 cm (17 in. - 32 in.)
- Load up to 8 kg
- Height adjustment in 10 steps







