
Number
Highlights & Details
my Wall HL 56-2 L Table stand
- Holder type: Height-adjustable, RotatableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor base
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Rotatable
No
- Max. load capacity
9 kg
No
- Factory colour
Silver
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623222 My Wall HL 56-2 L Monitor base 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Silver Height-adjustable, Rotatable
Warranty Terms
Warranty Terms 2623222 My Wall HL 56-2 L Monitor base 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Silver Height-adjustable, Rotatable
Description
This text is machine translated.
Features
- For flat screens 43 - 81 cm (17 inch - 32 inch)
- Load 9 kg (per screen)
- Height-adjustable











