
Number
Highlights & Details
Height-adjustable table stand for 2 flat screens
- Holder type: Rotatable, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 6 kg
Technical specifications
- Product type
Monitor base
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Tiltable
Height-adjustable
No
- Max. load capacity
6 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
45°
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2757012 My Wall HL61L Monitor base 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Rotatable, Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 2757012 My Wall HL61L Monitor base 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Rotatable, Tiltable, Height-adjustable
Description
This text is machine translated.
Features
- Incl. Adjustable Mini PC bracketWith practical handleErgonomic thanks to the height adjustmentEasy to Set Up80° rotating socket








