
Number
Highlights & Details
Flexible table holder for monitor & keyboard
- Holder type: Height-adjustable, Tiltable, Swivelling, Keyboard traySupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Keyboard tray
No
- Max. load capacity
9 kg
Yes
100 x 75 mm
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Min. distance to floor/ceiling
220 mm
- Max. distance to floor/ceiling
750 mm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
Datasheet
Datasheet 3324782 My Wall HL63L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swivellin
User & Safety Instructions
User & Safety Instructions 3324782 My Wall HL63L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swivellin
Warranty Terms
Warranty Terms 3324782 My Wall HL63L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable, Swivellin
Description
Thanks to the practical screw terminal, the stand-seat workplace can simply be clamped to the desk. This means that no drilling or screws are required and the bracket can be removed without leaving any residue and mounted elsewhere. Alternatively, you can screw the bracket directly onto the table top with the adapter plate enclosed.
The integrated gas pressure spring enables a smooth setting. The monitor can be rotated laterally by 180°, tilted +/-35° and adjusted horizontally by 360°.
This text is machine translated.














