
Number
Highlights & Details
Mobile pedestal for flat screens
- Holder type: Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 88,9 cm (35")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor base
- Suitable for
43,2 cm (17") - 88,9 cm (35")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Height-adjustable
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
90°
- Width
406 mm
- Height
1213 mm
- Depth
406 mm
- Factory colour
Black
- Material (details)
Steel/Aluminium/Plastic
- Weight
13.72 kg
- Dim
(W x H x D) 406 x 1213 x 406 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015966 My Wall HT34L Monitor base 1 Display(s) 43,2 cm (17") - 88,9 cm (35") Black Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 3015966 My Wall HT34L Monitor base 1 Display(s) 43,2 cm (17") - 88,9 cm (35") Black Tiltable, Height-adjustable
Description
Use your screen whenever and wherever you want. The HT 34 is a flexible helper who will give you a lot of joy. Whether you want to play, work, stream, communicate or relax, this monitor stand fits itself. You can adjust the height and angle of your screen quickly and easily. Also the location can be easily changed thanks to the integrated roles. Thus you always have the best view and can use your room optimally.
✘ Hidden rollers in the base provide flexible room design
✘ Screen inclination can be easily adjusted according to needs
✘ Switch between portrait or landscape format in just a few simple steps
✘ Built-in spring system allows easy height adjustment
Technical details:
- Tilt: - 90° - + 90°
- Screen can be adjusted horizontally: + / - 90°
- VESA: 75/100
- Height 954 - 1154 mm
- With hidden rollers in the base
- Including mounting hardware and installation instructions
This text is machine translated.








