
Number
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-30°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
888 mm
- Height
763 mm
- Depth
460 mm
- Factory colour
Black
- Weight
4.6
- Dim
(W x H x D) 888 x 763 x 460 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3024574 Neomounts DS60-425BL2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelli
User & Safety Instructions
User & Safety Instructions 3024574 Neomounts DS60-425BL2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelli
Warranty Terms
Warranty Terms 3024574 Neomounts DS60-425BL2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelli



















