
Number
Neomounts DS70-250BL1 fully mobile desk mount for 17-35" screens - black
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 88,9 cm (35")Load capacity (max.) 9 kg
Technical specifications
- Max. Monitor weight 9 kg / 8 kg for curved/ultra wide displays
- Max. Curve radius 1500R
- Table mounting: Feed-through, terminal
- Height adjustment 21.5 - 49.5 cm
- Adjustable width 91 cm
- Depth adjustment 7 - 52.5 cm
- Lockable: No.
- Inclination: -/+ 45°
- Swivel range 90 °
- Rotation -/+ 180°
- Adjustment type: Gas spring
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 88,9 cm (35")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
9 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
125 mm
- Distance to wall (max.)
580 mm
- Width
114 mm
- Height
552 mm
- Depth
58 mm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
2.696 kg
- Dim
(W x H x D) 114 x 552 x 58 mm
- Suitable for
43,2 cm (17")
88,9 cm (35")
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342112 Neomounts DS70-250BL1 Monitor desk mount 1 Display(s) 43,2 cm (17") - 88,9 cm (35") Black Height-adjustable, Tiltable, S
Description
The DS70-250BL1 has a practical 180° stop mechanism, which prevents the bracket from hitting walls or partitions when it is installed close to it, while the integrated cable management system ensures a tidy desk.
The elegant black VESA plates of the NEXT Slim fit perfectly to your screen and are suitable for standard VESA patterns of 75x75 or 100x100mm. For non-standard hole patterns, Neomounts offers a range of optional VESA adapter plates. The Quick-Release VESA system allows easy mounting of the screen, while the Topfix table clamp or the grommet ensure a quick and easy installation.
In terms of sustainability, the NEXT Slim table brackets are 100% plastic-free and are made entirely of recyclable cardboard and paper.
This text is machine translated.









