
Number
Neowmounts by NewStar DS70-700BL2 Full Motion Desk Mount for 17-27 screens - Black
Highlights & Details
- Holder type: Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
90°
- Min. distance to floor/ceiling
15.2 cm
- Max. distance to floor/ceiling
40.2 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
11.7 cm
- Height
56.6 cm
- Depth
54.2 cm
- Factory colour
Black
- Weight
4.385
- Dim
(W x H x D) 11.7 x 56.6 x 54.2 cm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2620846 Neomounts DS70-700BL2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Height-adjustable, Swivelling,
User & Safety Instructions
User & Safety Instructions 2620846 Neomounts DS70-700BL2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Height-adjustable, Swivelling,
Warranty Terms
Warranty Terms 2620846 Neomounts DS70-700BL2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Height-adjustable, Swivelling,
Description
This text is machine translated.












