
Number
Neomounts DS70-750BL2 Monitor arm 2 screens - 17-27" - 2-7 kg/screen - Gas spring - black
Highlights & Details
- Holder type: Height-adjustable, Swivelling, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Swivelling
Tiltable
Swivelling
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Min. distance to floor/ceiling
7.3 cm
- Max. distance to floor/ceiling
48.1 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
82.5 cm
- Height
67.9 cm
- Depth
44 cm
- Factory colour
Black
- Weight
4332 kg
- Dim
(W x H x D) 82.5 x 67.9 x 44 cm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2620841 Neomounts DS70-750BL2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Height-adjustable, Swivelling,
User & Safety Instructions
User & Safety Instructions 2620841 Neomounts DS70-750BL2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Height-adjustable, Swivelling,
Warranty Terms
Warranty Terms 2620841 Neomounts DS70-750BL2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") Black Height-adjustable, Swivelling,
Description
This text is machine translated.

















