
Number
Neomounts DS70S-950WH2 fully mobile desk mount for 17-35" screens - white
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 88,9 cm (35")Load capacity (max.) 36 kg
Technical specifications
- Table mounting: Feed-through, terminal
- Height adjustment 20.2 - 52.2 cm
- Adjustable width 115.9 cm
- Depth adjustment 8.8 - 62.5 cm
- Inclination: -/+ 90°
- Swivel range 90 °
- Rotation -/+ 180°
- Adjustment type: Gas spring
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 88,9 cm (35")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
36 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
119 mm
- Distance to wall (max.)
656 mm
- Width
186 mm
- Height
579 mm
- Depth
656 mm
- Factory colour
Black
- Material (details)
Aluminium
- Weight
7.117
- Dim
(W x H x D) 186 x 579 x 656 mm
- Suitable for
43,2 cm (17")
88,9 cm (35")
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342127 Neomounts DS70S-950WH2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 88,9 cm (35") Black Height-adjustable, Tiltable,
Description
The DS70S-950WH2 has a sophisticated 180° stop mechanism that prevents the bracket from touching the wall or partition when installed near it. The intelligent cable management system ensures proper routing of the cables.
The black VESA-plates of the NEXT One stylish fits in the black back of your screen. The DS70S-950WH2 is suitable for screens that match VESA hole pattern 75x75 or 100x100mm. For non-standard hole patterns, Neomounts offers a range of optional VESA adapter plates. The monitor arm is equipped with a Quick-Release VESA system and comes with a Topfix terminal and a grommet for quick and easy installation.
The packaging of the DS70S-950WH2 table holder is 100% plastic free and consists entirely of cardboard and paper.
This text is machine translated.










