
Number
Neomounts by NewStar DS75-450WH2 monitor desk mount
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 16 kg
Technical specifications
- Load capacity per screen: 8 kgHeight adjustment: 28 cmAdjustable width 54 cmDepth adjustment 68 cm
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
16 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
-10°
- Tilt range (top)
+10°
- Swivel range (left)
+10°
- Swivel range (right)
-10°
- Width
761 mm
- Height
646 mm
- Depth
115 mm
- Factory colour
White
- Material (details)
Main material: Steel
- Weight
7.557
- Dim
(W x H x D) 761 x 646 x 115 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2789710 Neomounts DS75-450WH2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") White Height-adjustable, Tiltable, S
User & Safety Instructions
User & Safety Instructions 2789710 Neomounts DS75-450WH2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") White Height-adjustable, Tiltable, S
Warranty Terms
Warranty Terms 2789710 Neomounts DS75-450WH2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") White Height-adjustable, Tiltable, S
Description
This text is machine translated.
Features
- Fully movableTable mounting: Feed-through, terminalGas-spring height adjustment (27.7 - 56 cm)Depth adjustment (0 - 50.5 cm)180°-Stop mechanismCable bushing.



















