
Number
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-60°
- Tilt range (top)
60°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
833 mm
- Height
1085 mm
- Depth
739 mm
- Factory colour
White
- Weight
7.1
- Dim
(W x H x D) 833 x 1085 x 739 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3024577 Neomounts DS75S-950WH2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") White Tiltable, Swivelling, Swivell
User & Safety Instructions
User & Safety Instructions 3024577 Neomounts DS75S-950WH2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") White Tiltable, Swivelling, Swivell
Warranty Terms
Warranty Terms 3024577 Neomounts DS75S-950WH2 Monitor desk mount 2 Display(s) 43,2 cm (17") - 68,6 cm (27") White Tiltable, Swivelling, Swivell



















