
Number
Neomounts by NewStar TV/monitor ceiling mount
Highlights & Details
- Holder type: Tiltable, Swivelling, Roof suspension bracketSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")Load capacity (max.) 50 kg
Technical specifications
- Product type
Monitor ceiling mount
- Suitable for
81,3 cm (32") - 190,5 cm (75")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Roof suspension bracket
No
- Max. load capacity
50 kg
No
100 x 100 mm
100 x 200 mm
150 x 75 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
Show more
- Rotation
6°
- Tilt range (top)
10°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Width
93 cm
- Height
14.5 cm
- Depth
25 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
8.5 kg
- Dim
(W x H x D) 93 x 14.5 x 25 cm
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2814002 Neomounts FPMA-C340DBLACK Monitor ceiling mount 2 Display(s) 81,3 cm (32") - 190,5 cm (75") Black Tiltable, Swivelling,
User & Safety Instructions
User & Safety Instructions 2814002 Neomounts FPMA-C340DBLACK Monitor ceiling mount 2 Display(s) 81,3 cm (32") - 190,5 cm (75") Black Tiltable, Swivelling,
Warranty Terms
Warranty Terms 2814002 Neomounts FPMA-C340DBLACK Monitor ceiling mount 2 Display(s) 81,3 cm (32") - 190,5 cm (75") Black Tiltable, Swivelling,
Description
This text is machine translated.













